14 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5640BRJZ-2500RL7

DigiKey Part Number
505-AD5640BRJZ-2500RL7TR-ND - Tape & Reel (TR)
505-AD5640BRJZ-2500RL7CT-ND - Cut Tape (CT)
505-AD5640BRJZ-2500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5640BRJZ-2500RL7
Description
IC DAC 14BIT SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5640BRJZ-2500RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
SOT-23-8
Settling Time
10µs
Supplier Device Package
SOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.39000Fr.7.39
10Fr.5.75200Fr.57.52
25Fr.5.34240Fr.133.56
100Fr.4.89140Fr.489.14
250Fr.4.80324Fr.1,200.81
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.4.54698Fr.2,273.49
1,000Fr.4.44035Fr.4,440.35
1,500Fr.4.38695Fr.6,580.42
Manufacturers Standard Package
Unit Price without VAT:Fr.7.39000
Unit Price with VAT:Fr.7.98859