Parametric Equivalent
Parametric Equivalent

AD5673RBCPZ-2-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5673RBCPZ-2-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5673RBCPZ-2-RL7 |
Description | IC DAC 12BIT 28-LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5673RBCPZ-2-RL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.12LSB, ±0.05LSB |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 16 | Operating Temperature -40°C ~ 125°C |
Settling Time 8µs | Package / Case 28-VFQFN Exposed Pad, CSP |
Output Type Voltage - Buffered | Supplier Device Package 28-LFCSP (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5673RBCPZ-1 | Analog Devices Inc. | 218 | 505-AD5673RBCPZ-1-ND | Fr.22.12000 | Parametric Equivalent |
| AD5673RBCPZ-2 | Analog Devices Inc. | 95 | 505-AD5673RBCPZ-2-ND | Fr.22.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.14.27019 | Fr.21,405.28 |
| Unit Price without VAT: | Fr.14.27019 |
|---|---|
| Unit Price with VAT: | Fr.15.42608 |


