
AD9833SRMZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-AD9833SRMZ-EP-RL7TR-ND - Tape & Reel (TR) 505-AD9833SRMZ-EP-RL7CT-ND - Cut Tape (CT) 505-AD9833SRMZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9833SRMZ-EP-RL7 |
Description | IC DDS 10BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 28 b Tuning 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9833SRMZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.32.06000 | Fr.32.06 |
| 10 | Fr.23.82200 | Fr.238.22 |
| 25 | Fr.22.31000 | Fr.557.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.22.31000 | Fr.22,310.00 |
| Unit Price without VAT: | Fr.32.06000 |
|---|---|
| Unit Price with VAT: | Fr.34.65686 |





