

AD5694RBRUZ-RL7 | |
---|---|
DigiKey Part Number | AD5694RBRUZ-RL7TR-ND - Tape & Reel (TR) AD5694RBRUZ-RL7CT-ND - Cut Tape (CT) AD5694RBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5694RBRUZ-RL7 |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5694RBRUZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.13.03000 | Fr.13.03 |
10 | Fr.9.12700 | Fr.91.27 |
25 | Fr.8.11040 | Fr.202.76 |
100 | Fr.7.01000 | Fr.701.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.7.01000 | Fr.7,010.00 |
Unit Price without VAT: | Fr.13.03000 |
---|---|
Unit Price with VAT: | Fr.14.08543 |