AD600AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 380
Unit Price: Fr.52.20000
Datasheet
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD600AR

DigiKey Part Number
AD600AR-ND
Manufacturer
Manufacturer Product Number
AD600AR
Description
IC VARIABLE GAIN 2 CIRC 16SOIC
Customer Reference
Detailed Description
Variable Gain Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD600AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
275V/µs
-3db Bandwidth
35 MHz
Current - Input Bias
350 nA
Current - Supply
11mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types