
AD6677BCPZ | |
|---|---|
DigiKey Part Number | AD6677BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6677BCPZ |
Description | IC IF RCVR 11BIT 250MSPS 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver LTE, TDS-CDMA, W-CDMA Sample Rates to 250MSPS 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD6677BCPZ Models |
Category | Secondary Attributes Sample Rates to 250MSPS |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 32-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP (5x5) |
Function IF Receiver | Base Product Number |
RF Type LTE, TDS-CDMA, W-CDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | Fr.68.68333 | Fr.618.15 |
| 18 | Fr.66.19667 | Fr.1,191.54 |
| 27 | Fr.64.80926 | Fr.1,749.85 |
| 108 | Fr.60.42139 | Fr.6,525.51 |
| Unit Price without VAT: | Fr.68.68333 |
|---|---|
| Unit Price with VAT: | Fr.74.24668 |

