


| AD678AD | |
|---|---|
| DigiKey Part Number | AD678AD-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD678AD | 
| Description | IC ADC 12BIT FLASH 28CDIP | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Flash 28-CDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD678AD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 200k | |
| Number of Inputs | 1 | |
| Input Type | Single Ended | |
| Data Interface | Parallel | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | Flash | |
| Reference Type | Internal | |
| Voltage - Supply, Analog | ±12V | |
| Voltage - Supply, Digital | 5V | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 28-CDIP (0.600", 15.24mm) | |
| Supplier Device Package | 28-CDIP | |
| Mounting Type | Through Hole | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland