


AD7226KRZ-REEL | |
|---|---|
DigiKey Part Number | AD7226KRZ-REELTR-ND - Tape & Reel (TR) AD7226KRZ-REELCT-ND - Cut Tape (CT) AD7226KRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7226KRZ-REEL |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7226KRZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, -5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 4µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX506BCWP+ | Analog Devices Inc./Maxim Integrated | 76 | MAX506BCWP+-ND | Fr.20.56000 | Similar |
| MX7226KCWP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7226KCWP+-ND | Fr.19.58000 | Similar |
| MX7226KEWP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7226KEWP+-ND | Fr.15.57167 | Similar |
| TLC7226CDW | Texas Instruments | 141 | 296-3017-5-ND | Fr.9.63000 | Similar |
| TLC7226CDWG4 | Texas Instruments | 12 | TLC7226CDWG4-ND | Fr.9.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.79.82000 | Fr.79.82 |
| 10 | Fr.66.82800 | Fr.668.28 |
| 25 | Fr.63.97960 | Fr.1,599.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.56.45843 | Fr.56,458.43 |
| Unit Price without VAT: | Fr.79.82000 |
|---|---|
| Unit Price with VAT: | Fr.86.28542 |

