12 Bit Digital to Analog Converter 1 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 24-PDIP
24-PDIP
High Speed Converters by Analog Devices

AD7245AANZ

DigiKey Part Number
AD7245AANZ-ND
Manufacturer
Manufacturer Product Number
AD7245AANZ
Description
IC DAC 12BIT 24-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7245AANZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±10.8V ~ 16.5V
Series
Voltage - Supply, Digital
10.8V ~ 16.5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
24-DIP (0.300", 7.62mm)
Settling Time
7µs
Supplier Device Package
24-PDIP
Output Type
Voltage - Buffered
Mounting Type
Through Hole
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX507BCNG+Analog Devices Inc./Maxim Integrated34MAX507BCNG+-NDFr.26.28000Similar
MX7245JN+Analog Devices Inc./Maxim Integrated24MX7245JN+-NDFr.15.95000Similar
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.33.79000Fr.33.79
15Fr.26.85933Fr.402.89
30Fr.25.78333Fr.773.50
105Fr.24.29876Fr.2,551.37
255Fr.23.52208Fr.5,998.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.33.79000
Unit Price with VAT:Fr.36.52699