


AD7247AARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7247AARZ-REEL7TR-ND - Tape & Reel (TR) AD7247AARZ-REEL7CT-ND - Cut Tape (CT) AD7247AARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7247AARZ-REEL7 |
Description | IC DAC 12BIT V-OUT 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7247AARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±10.8V ~ 16.5V | |
Voltage - Supply, Digital | 10.8V ~ 16.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.38.94000 | Fr.38.94 |
| 10 | Fr.29.31100 | Fr.293.11 |
| 25 | Fr.28.47000 | Fr.711.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.28.47000 | Fr.11,388.00 |
| Unit Price without VAT: | Fr.38.94000 |
|---|---|
| Unit Price with VAT: | Fr.42.09414 |

