


| AD7147AACBZ-500RL7 | |
|---|---|
| DigiKey Part Number | AD7147AACBZ-500RL7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AD7147AACBZ-500RL7 | 
| Description | IC CAP TO DGT 16BIT 250K 25WLCSP | 
| Customer Reference | |
| Detailed Description | Capacitance-to-Digital Converter 16 b 250k SPI 25-WLCSP (2.25x2.05) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7147AACBZ-500RL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Capacitance-to-Digital Converter | |
| Number of Channels | 13 | |
| Resolution (Bits) | 16 b | |
| Sampling Rate (Per Second) | 250k | |
| Data Interface | SPI | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 2.6V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 25-UFBGA, WLCSP | |
| Supplier Device Package | 25-WLCSP (2.25x2.05) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland