


AD7278BUJZ-500RL7 | |
|---|---|
DigiKey Part Number | AD7278BUJZ-500RL7TR-ND - Tape & Reel (TR) AD7278BUJZ-500RL7CT-ND - Cut Tape (CT) AD7278BUJZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7278BUJZ-500RL7 |
Description | IC ADC 8BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7278BUJZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.40000 | Fr.7.40 |
| 10 | Fr.5.00100 | Fr.50.01 |
| 25 | Fr.4.37520 | Fr.109.38 |
| 100 | Fr.3.66740 | Fr.366.74 |
| 250 | Fr.3.32012 | Fr.830.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.30000 | Fr.1,650.00 |
| Unit Price without VAT: | Fr.7.40000 |
|---|---|
| Unit Price with VAT: | Fr.7.99940 |

