


AD7294BCPZ | |
---|---|
DigiKey Part Number | 505-AD7294BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7294BCPZ |
Description | IC ADC/DAC 12BIT 22.22K 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 22.22k I2C, Serial 56-LFCSP-VQ (8x8) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | AD7294BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 22.22k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.19.27000 | Fr.19.27 |
10 | Fr.13.85200 | Fr.138.52 |
42 | Fr.11.77476 | Fr.494.54 |
126 | Fr.11.67000 | Fr.1,470.42 |
Unit Price without VAT: | Fr.19.27000 |
---|---|
Unit Price with VAT: | Fr.20.83087 |