Similar
Similar
Similar



AD7398BR | |
|---|---|
DigiKey Part Number | AD7398BR-ND |
Manufacturer | |
Manufacturer Product Number | AD7398BR |
Description | IC DAC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7398BR Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V, ±5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7398BRZ | Analog Devices Inc. | 543 | AD7398BRZ-ND | Fr.23.56000 | Direct |
| AD5684ARUZ | Analog Devices Inc. | 94 | 505-AD5684ARUZ-ND | Fr.10.97000 | Similar |
| DAC7714U/1K | Texas Instruments | 0 | DAC7714U/1K-ND | Fr.20.31864 | Similar |
| DAC7714UB/1K | Texas Instruments | 0 | DAC7714UB/1K-ND | Fr.22.35087 | Similar |




