Direct
Similar



AD7398BRU-REEL7 | |
|---|---|
DigiKey Part Number | AD7398BRU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7398BRU-REEL7 |
Description | IC DAC 12BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7398BRU-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V, ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7398BRUZ-REEL7 | Analog Devices Inc. | 901 | 505-AD7398BRUZ-REEL7CT-ND | Fr.26.36000 | Direct |
| AD5684BRUZ | Analog Devices Inc. | 0 | 505-AD5684BRUZ-ND | Fr.12.46000 | Similar |


