AD745KRZ-16-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 498
Unit Price: Fr.9.02000
Datasheet
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD745KRZ-16-REEL

DigiKey Part Number
AD745KRZ-16-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD745KRZ-16-REEL
Description
IC OPAMP JFET 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD745KRZ-16-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
12.5V/µs
Gain Bandwidth Product
20 MHz
-3db Bandwidth
20 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
100 µV
Current - Supply
8mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
9.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types