



ADF4106BRUZ-RL | |
|---|---|
DigiKey Part Number | ADF4106BRUZ-RLTR-ND - Tape & Reel (TR) ADF4106BRUZ-RLCT-ND - Cut Tape (CT) ADF4106BRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4106BRUZ-RL |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 6GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4106BRUZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.86000 | Fr.5.86 |
| 10 | Fr.4.52800 | Fr.45.28 |
| 25 | Fr.4.19480 | Fr.104.87 |
| 100 | Fr.3.82840 | Fr.382.84 |
| 250 | Fr.3.65364 | Fr.913.41 |
| 500 | Fr.3.54834 | Fr.1,774.17 |
| 1,000 | Fr.3.46169 | Fr.3,461.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.37019 | Fr.8,425.48 |
| Unit Price without VAT: | Fr.5.86000 |
|---|---|
| Unit Price with VAT: | Fr.6.33466 |


