Direct
Direct
Similar
Similar



AD7541AJN | |
|---|---|
DigiKey Part Number | AD7541AJN-ND |
Manufacturer | |
Manufacturer Product Number | AD7541AJN |
Description | IC DAC 12BIT 18-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7541AJN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 16V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 600ns (Typ) | Package / Case 18-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 18-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7541AJNZ | Analog Devices Inc. | 13 | AD7541AJNZ-ND | Fr.34.88000 | Direct |
| LTC7541AJN#PBF | Analog Devices Inc. | 48 | LTC7541AJN#PBF-ND | Fr.9.63000 | Direct |
| LTC7541ABN#PBF | Analog Devices Inc. | 40 | LTC7541ABN#PBF-ND | Fr.17.21000 | Similar |
| MX7541AKN+ | Analog Devices Inc./Maxim Integrated | 18 | MX7541AKN+-ND | Fr.17.69000 | Similar |
| MX7541JN+ | Analog Devices Inc./Maxim Integrated | 12 | MX7541JN+-ND | Fr.18.64000 | Similar |





