Similar
Similar



AD7541AJPZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7541AJPZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7541AJPZ-REEL |
Description | IC DAC 12BIT 20-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7541AJPZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 16V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 600ns (Typ) | Package / Case 20-LCC (J-Lead) |
Output Type Current - Unbuffered | Supplier Device Package 20-PLCC (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7541AKP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MX7541AKP+-ND | Fr.0.00000 | Similar |
| MX7541AKP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7541AKP+T-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.23.86406 | Fr.23,864.06 |
| Unit Price without VAT: | Fr.23.86406 |
|---|---|
| Unit Price with VAT: | Fr.25.79705 |


