
| AD7569BR-REEL | |
|---|---|
| DigiKey Part Number | AD7569BR-REEL-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AD7569BR-REEL | 
| Description | IC INTERFACE SPECIALIZED 24SOIC | 
| Customer Reference | |
| Detailed Description | Analog I/O Interface 24-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Applications | Analog I/O | |
| Interface | Bus | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland