
| AD7572AJRZ10 | |
|---|---|
| DigiKey Part Number | AD7572AJRZ10-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD7572AJRZ10 | 
| Description | IC ADC 12BIT SAR 24SOIC | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7572AJRZ10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | - | |
| Number of Inputs | 1 | |
| Input Type | Single Ended | |
| Data Interface | Parallel | |
| Configuration | ADC | |
| Ratio - S/H:ADC | - | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | Internal | |
| Voltage - Supply, Analog | 5V, -11.4V ~ 16.5V | |
| Voltage - Supply, Digital | +5V, -11.4V ~ 16.5V | |
| Features | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.35.62000 | Fr.35.62 | 
| 10 | Fr.26.65600 | Fr.266.56 | 
| Unit Price without VAT: | Fr.35.62000 | 
|---|---|
| Unit Price with VAT: | Fr.38.50522 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland