
AD7669ARZ | |
---|---|
DigiKey Part Number | 505-AD7669ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7669ARZ |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog I/O Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7669ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Analog I/O | |
Interface | Bus | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
27 | Fr.26.34000 | Fr.711.18 |
Unit Price without VAT: | Fr.26.34000 |
---|---|
Unit Price with VAT: | Fr.28.47354 |