Direct
Parametric Equivalent

| AD7706BR-REEL7 | |
|---|---|
| DigiKey Part Number | AD7706BR-REEL7-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AD7706BR-REEL7 | 
| Description | IC ADC 16BIT SIGMA-DELTA 16SOIC | 
| Customer Reference | |
| Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7706BR-REEL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Number of Bits | 16 | |
| Sampling Rate (Per Second) | 500 | |
| Number of Inputs | 3 | |
| Input Type | Pseudo-Differential | |
| Data Interface | SPI, DSP | |
| Configuration | MUX-PGA-ADC | |
| Ratio - S/H:ADC | - | |
| Number of A/D Converters | 1 | |
| Architecture | Sigma-Delta | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
| Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
| Features | PGA | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland