
AD7715ARUZ-3 | |
|---|---|
DigiKey Part Number | AD7715ARUZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7715ARUZ-3 |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7715ARUZ-3 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 3V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 3V ~ 5.25V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.34000 | Fr.16.34 |
| 10 | Fr.13.05000 | Fr.130.50 |
| 96 | Fr.11.34573 | Fr.1,089.19 |
| 192 | Fr.11.00594 | Fr.2,113.14 |
| 288 | Fr.10.83580 | Fr.3,120.71 |
| 576 | Fr.10.58620 | Fr.6,097.65 |
| Unit Price without VAT: | Fr.16.34000 |
|---|---|
| Unit Price with VAT: | Fr.17.66354 |

