Direct



AD7740YRM-REEL7 | |
|---|---|
DigiKey Part Number | AD7740YRM-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7740YRM-REEL7 |
Description | IC V/F CONV 1MHZ 8MSOP |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7740YRM-REEL7 Models |
Category | Full Scale ±50ppm/°C |
Manufacturer Analog Devices Inc. | Linearity ±0.012% |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Voltage to Frequency | Supplier Device Package 8-MSOP |
Frequency - Max 1 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7740YRMZ-REEL7 | Analog Devices Inc. | 930 | AD7740YRMZ-REEL7CT-ND | Fr.3.25000 | Direct |


