
AD7813YNZ | |
|---|---|
DigiKey Part Number | AD7813YNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7813YNZ |
Description | IC ADC 10BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7813YNZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 16-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.24000 | Fr.13.24 |
| 10 | Fr.10.50400 | Fr.105.04 |
| 25 | Fr.9.81960 | Fr.245.49 |
| 100 | Fr.9.06720 | Fr.906.72 |
| 250 | Fr.8.70868 | Fr.2,177.17 |
| 500 | Fr.8.49262 | Fr.4,246.31 |
| Unit Price without VAT: | Fr.13.24000 |
|---|---|
| Unit Price with VAT: | Fr.14.31244 |

