
AD7872KRZ | |
|---|---|
DigiKey Part Number | AD7872KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7872KRZ |
Description | IC ADC 14BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7872KRZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 14 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 83k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.139.81000 | Fr.139.81 |
| 10 | Fr.118.83400 | Fr.1,188.34 |
| 25 | Fr.113.59800 | Fr.2,839.95 |
| Unit Price without VAT: | Fr.139.81000 |
|---|---|
| Unit Price with VAT: | Fr.151.13461 |

