12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7938BSUZ-6

DigiKey Part Number
AD7938BSUZ-6-ND
Manufacturer
Manufacturer Product Number
AD7938BSUZ-6
Description
IC ADC 12BIT 32-TQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7938BSUZ-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
625k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 7, 8
Package / Case
32-TQFP
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
32-TQFP (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.15.67000Fr.15.67
10Fr.12.50000Fr.125.00
57Fr.11.14807Fr.635.44
114Fr.10.76886Fr.1,227.65
285Fr.10.36842Fr.2,955.00
513Fr.10.16080Fr.5,212.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.15.67000
Unit Price with VAT:Fr.16.93927