12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7938BSUZ-6REEL7

DigiKey Part Number
AD7938BSUZ-6REEL7TR-ND - Tape & Reel (TR)
AD7938BSUZ-6REEL7CT-ND - Cut Tape (CT)
AD7938BSUZ-6REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7938BSUZ-6REEL7
Description
IC ADC 12BIT 32-TQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7938BSUZ-6REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
625k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 7, 8
Package / Case
32-TQFP
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
32-TQFP (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.15.67000Fr.15.67
10Fr.12.50000Fr.125.00
25Fr.11.70640Fr.292.66
100Fr.10.96520Fr.1,096.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.10.16920Fr.5,084.60
Manufacturers Standard Package
Unit Price without VAT:Fr.15.67000
Unit Price with VAT:Fr.16.93927