



AD7948ANZ-B | |
|---|---|
DigiKey Part Number | AD7948ANZ-B-ND |
Manufacturer | |
Manufacturer Product Number | AD7948ANZ-B |
Description | IC DAC 12BIT 20-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7948ANZ-B Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 5µs (Typ) | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7948BNZ | Analog Devices Inc. | 101 | AD7948BNZ-ND | Fr.19.05000 | Direct |


