Parametric Equivalent
Parametric Equivalent

AD8012ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8012ARMZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8012ARMZ-REEL |
Description | IC OPAMP CFA 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8012ARMZ-REEL Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 125 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2250V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 75 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8012ARMZ | Analog Devices Inc. | 1,260 | AD8012ARMZ-ND | Fr.6.30000 | Parametric Equivalent |
| AD8012ARMZ-REEL7 | Analog Devices Inc. | 2,738 | AD8012ARMZ-REEL7CT-ND | Fr.6.30000 | Parametric Equivalent |


