Similar
Similar
Similar
Similar

AD8044ARZ-14-REEL | |
|---|---|
DigiKey Part Number | AD8044ARZ-14-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8044ARZ-14-REEL |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8044ARZ-14-REEL Models |
Category | Voltage - Input Offset 1.4 mV |
Mfr | Current - Supply 11.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 190V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4020ESD+ | Analog Devices Inc./Maxim Integrated | 181 | MAX4020ESD+-ND | Fr.8.83000 | Similar |
| MAX4020ESD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4020ESD+T-ND | Fr.5.87834 | Similar |
| MAX4383ESD+ | Analog Devices Inc./Maxim Integrated | 84 | MAX4383ESD+-ND | Fr.4.42000 | Similar |
| MAX4383ESD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4383ESD+T-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.5.26510 | Fr.13,162.75 |
| Unit Price without VAT: | Fr.5.26510 |
|---|---|
| Unit Price with VAT: | Fr.5.69157 |



