AD8145YCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 883
Unit Price: Fr.8.70000
Datasheet
32 LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8145YCPZ-RL

DigiKey Part Number
AD8145YCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8145YCPZ-RL
Description
IC TRANSCEIVER 0/3 32LFCSPVQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/3 Receiver Ethernet 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD8145YCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
Ethernet
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
18 mV
Data Rate
-
Voltage - Supply
4.5V ~ 24V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.4.10000Fr.20,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.10000
Unit Price with VAT:Fr.4.43210