
AD8174ARZ-R7 | |
---|---|
DigiKey Part Number | AD8174ARZ-R7TR-ND - Tape & Reel (TR) AD8174ARZ-R7CT-ND - Cut Tape (CT) AD8174ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8174ARZ-R7 |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8174ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | - | |
Voltage - Supply | ±4V ~ 6V | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.95000 | Fr.9.95 |
10 | Fr.6.85400 | Fr.68.54 |
25 | Fr.6.04480 | Fr.151.12 |
100 | Fr.5.13080 | Fr.513.08 |
250 | Fr.4.91000 | Fr.1,227.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | Fr.4.91000 | Fr.3,682.50 |
Unit Price without VAT: | Fr.9.95000 |
---|---|
Unit Price with VAT: | Fr.10.75595 |