

ADUM7643CRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7643CRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7643CRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7643CRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7643CRQZ-RL7 |
Description | DGTL ISOLTR 1KV 6CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7643CRQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.22000 | Fr.7.22 |
| 10 | Fr.5.62200 | Fr.56.22 |
| 25 | Fr.5.22080 | Fr.130.52 |
| 100 | Fr.4.83440 | Fr.483.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.4.33922 | Fr.4,339.22 |
| Unit Price without VAT: | Fr.7.22000 |
|---|---|
| Unit Price with VAT: | Fr.7.80482 |



