


AD8295BCPZ-WP | |
|---|---|
DigiKey Part Number | AD8295BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8295BCPZ-WP |
Description | IC INST AMP 3 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 3 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8295BCPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.94000 | Fr.10.94 |
| 10 | Fr.7.57100 | Fr.75.71 |
| 64 | Fr.5.98625 | Fr.383.12 |
| Unit Price without VAT: | Fr.10.94000 |
|---|---|
| Unit Price with VAT: | Fr.11.82614 |

