AD834AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.39.62548
Datasheet
Analog Multiplier 4-Quadrant 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD834AR-REEL

DigiKey Part Number
AD834AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD834AR-REEL
Description
IC MULTIPLIER 4-QUADRANT 8-SOIC
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD834AR-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits/Stages
4-Quadrant
Manufacturer
Analog Devices Inc.
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
8-SOIC
Part Status
Obsolete
Base Product Number
Function
Analog Multiplier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD834ARZ-R7Analog Devices Inc.0AD834ARZ-R7TR-NDFr.39.62548Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types