
AD8368ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8368ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8368ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8368ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8368ACPZ-REEL7 |
Description | IC VARIABLE GAIN 1 CIRC 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 24-LFCSP-VQ (4x3.75) |
Datasheet | Datasheet |
EDA/CAD Models | AD8368ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 800 MHz | |
Current - Supply | 60mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.90000 | Fr.11.90 |
| 10 | Fr.8.28600 | Fr.82.86 |
| 25 | Fr.7.34480 | Fr.183.62 |
| 100 | Fr.6.28030 | Fr.628.03 |
| 250 | Fr.6.22000 | Fr.1,555.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.6.22000 | Fr.9,330.00 |
| Unit Price without VAT: | Fr.11.90000 |
|---|---|
| Unit Price with VAT: | Fr.12.86390 |




