
AD8508ACBZ-REEL | |
|---|---|
DigiKey Part Number | AD8508ACBZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8508ACBZ-REEL |
Description | IC CMOS 4 CIRCUIT 14WLCSP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-WLCSP (1.46x2.96) |
Datasheet | Datasheet |
EDA/CAD Models | AD8508ACBZ-REEL Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.013V/µs | Package / Case 14-UFBGA, WLCSP |
Gain Bandwidth Product 95 kHz | Supplier Device Package 14-WLCSP (1.46x2.96) |
Current - Input Bias 1 pA | Base Product Number |

