AD8551ARM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4,148
Unit Price: Fr.3.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,805
Unit Price: Fr.2.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,281
Unit Price: Fr.3.29000
Datasheet

Similar


Microchip Technology
In Stock: 198
Unit Price: Fr.0.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.41988
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.81000
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8551ARM-REEL

DigiKey Part Number
AD8551ARM-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8551ARM-REEL
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8551ARM-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
850µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8551ARMZ-REELAnalog Devices Inc.4,148505-AD8551ARMZ-REELCT-NDFr.3.91000Direct
ADA4522-1ARMZ-RLAnalog Devices Inc.5,805505-ADA4522-1ARMZ-RLCT-NDFr.2.56000Similar
ADA4528-1ARMZ-R7Analog Devices Inc.5,281ADA4528-1ARMZ-R7CT-NDFr.3.29000Similar
MCP6271-E/MSMicrochip Technology198MCP6271-E/MS-NDFr.0.51000Similar
MCP6271T-E/MSMicrochip Technology0MCP6271T-E/MSTR-NDFr.0.41988Similar
Obsolete
This product is no longer manufactured. View Substitutes