Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9516-0BCPZ-REEL7

DigiKey Part Number
505-AD9516-0BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD9516-0BCPZ-REEL7CT-ND - Cut Tape (CT)
505-AD9516-0BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9516-0BCPZ-REEL7
Description
IC CLOCK GENERATOR 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9516-0BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:14
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
2.95GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Generator, Fanout Distribution
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
64-VFQFN Exposed Pad, CSP
Output
CMOS, LVDS, LVPECL
Supplier Device Package
64-LFCSP-VQ (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.17.63000Fr.17.63
10Fr.14.10500Fr.141.05
25Fr.13.22560Fr.330.64
100Fr.12.33590Fr.1,233.59
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.11.38123Fr.8,535.92
Manufacturers Standard Package
Unit Price without VAT:Fr.17.63000
Unit Price with VAT:Fr.19.05803