Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8671ARZ-REEL

DigiKey Part Number
AD8671ARZ-REELTR-ND - Tape & Reel (TR)
AD8671ARZ-REELCT-ND - Cut Tape (CT)
AD8671ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8671ARZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8671ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 nA
Base Product Number
Voltage - Input Offset
20 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,011
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.33000Fr.3.33
10Fr.2.51500Fr.25.15
25Fr.2.31320Fr.57.83
100Fr.2.09130Fr.209.13
250Fr.1.98540Fr.496.35
500Fr.1.97850Fr.989.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.81360Fr.4,534.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.33000
Unit Price with VAT:Fr.3.59973