
AD8684ARUZ | |
|---|---|
DigiKey Part Number | AD8684ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8684ARUZ |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8684ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 210µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.23000 | Fr.6.23 |
| 10 | Fr.4.81400 | Fr.48.14 |
| 96 | Fr.4.08302 | Fr.391.97 |
| 192 | Fr.3.93719 | Fr.755.94 |
| 288 | Fr.3.86417 | Fr.1,112.88 |
| 576 | Fr.3.75707 | Fr.2,164.07 |
| 1,056 | Fr.3.67907 | Fr.3,885.10 |
| Unit Price without VAT: | Fr.6.23000 |
|---|---|
| Unit Price with VAT: | Fr.6.73463 |

