8 Bit Digital to Analog Converter 12 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 12 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD8802ANZ

DigiKey Part Number
AD8802ANZ-ND
Manufacturer
Manufacturer Product Number
AD8802ANZ
Description
IC DAC 8BIT 20-PDIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 12 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8802ANZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±0.5, ±0.25
Part Status
Obsolete
Architecture
R-2R
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
12
Package / Case
20-DIP (0.300", 7.62mm)
Settling Time
600ns (Typ)
Supplier Device Package
20-PDIP
Output Type
Voltage - Unbuffered
Mounting Type
Through Hole
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.