8 Bit Digital to Analog Converter 12 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 12 20-TSSOP
High Speed Converters by Analog Devices

AD8802ARUZ-REEL

DigiKey Part Number
AD8802ARUZ-REELTR-ND - Tape & Reel (TR)
AD8802ARUZ-REELCT-ND - Cut Tape (CT)
AD8802ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8802ARUZ-REEL
Description
IC DAC 8BIT 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 12 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8802ARUZ-REEL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.5, ±0.25
Part Status
Active
Architecture
R-2R
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
12
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Settling Time
600ns (Typ)
Supplier Device Package
20-TSSOP
Output Type
Voltage - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8802ARUZAnalog Devices Inc.33AD8802ARUZ-NDFr.11.03000Parametric Equivalent
AD8804ARUZAnalog Devices Inc.76AD8804ARUZ-NDFr.11.03000Parametric Equivalent
In-Stock: 2,456
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.11.03000Fr.11.03
10Fr.8.69700Fr.86.97
25Fr.8.11400Fr.202.85
100Fr.7.47310Fr.747.31
250Fr.7.46112Fr.1,865.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.6.67198Fr.16,679.95
Manufacturers Standard Package
Unit Price without VAT:Fr.11.03000
Unit Price with VAT:Fr.11.92343