


AD8804ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8804ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8804ARZ-REEL |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 12 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8804ARZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.25 |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 12 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Settling Time 600ns (Typ) | Supplier Device Package 20-SOIC |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8802ARZ | Analog Devices Inc. | 0 | AD8802ARZ-ND | Fr.11.03000 | Parametric Equivalent |
| AD8802ARZ-REEL | Analog Devices Inc. | 0 | AD8802ARZ-REELTR-ND | Fr.6.83193 | Parametric Equivalent |
| AD8804ARZ | Analog Devices Inc. | 56 | AD8804ARZ-ND | Fr.11.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.6.83193 | Fr.6,831.93 |
| Unit Price without VAT: | Fr.6.83193 |
|---|---|
| Unit Price with VAT: | Fr.7.38532 |


