
AD9204-65EBZ | |
|---|---|
DigiKey Part Number | AD9204-65EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9204-65EBZ |
Description | BOARD EVALUATION 65MSPS AD9204 |
Customer Reference | |
Detailed Description | AD9204 - 10 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | SPI | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 150.8mW @ 65MSPS | |
Utilized IC / Part | AD9204 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

