
AD9518-4A/PCBZ | |
|---|---|
DigiKey Part Number | AD9518-4A/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9518-4A/PCBZ |
Description | EVAL BOARD FOR AD9518-4A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9518-4A - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9518-4A |
Packaging Box | Primary Attributes 2 Inputs, 14 Outputs, 1.6GHz VCO |
Part Status Active | Secondary Attributes LVPECL Output Logic |
Type Timing | Contents Board(s) |
Function Clock Generator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.230.74000 | Fr.230.74 |
| Unit Price without VAT: | Fr.230.74000 |
|---|---|
| Unit Price with VAT: | Fr.249.42994 |

