
AD9640-125EBZ | |
---|---|
DigiKey Part Number | AD9640-125EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9640-125EBZ |
Description | ADC 14BIT 125MSPS DUAL 64-LFCSP |
Customer Reference | |
Detailed Description | AD9640 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 910mW @ 125MSPS | |
Utilized IC / Part | AD9640 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |