
AD9822JRSZRL | |
|---|---|
DigiKey Part Number | AD9822JRSZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9822JRSZRL |
Description | IC CCD SIGNAL PROC 14BIT 28SSOP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit IC Logic Input Logic Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9822JRSZRL Models |
Category | Output Type Logic |
Manufacturer Analog Devices Inc. | Current - Supply 73 mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Type CCD Signal Processor, 14-Bit | Supplier Device Package 28-SSOP |
Input Type Logic | Base Product Number |

